842-034-524-101

Heilind Number:EDA842-034-524-101
Manufacturer:EDAC
Manufacturer Number:842-034-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. This essential component, with a current rating of 3 A, is engineered for reliable performance and durability. Its UL 94V-0 Diallyl Phthalate housing material ensures safety and compliance, while the Copper Alloy contacts guarantee efficient signal transmission. With a single row design and a pitch of .1 in, it offers seamless integration onto your PCB. Featuring 34 positions and operating within a wide temperature range of -40 to 105 °C, it is ideal for demanding applications. The straight mount orientation and .2 in row spacing make installation hassle-free. Trust in this connector for secure and efficient board-to-board connections in critical systems.