842-034-524-102

Heilind Number:EDA842-034-524-102
Manufacturer:EDAC
Manufacturer Number:842-034-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-524-102

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a single row with 34 positions, allowing for seamless board-to-board connections. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it ensures both safety and efficiency. The copper alloy contacts and .1-inch pitch provide secure and precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is essential. Trust in this connector for high-quality and long-lasting performance.