842-034-524-108

Heilind Number:EDA842-034-524-108
Manufacturer:EDAC
Manufacturer Number:842-034-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-524-108

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration featuring 34 positions and a contact material crafted from durable Copper Alloy, it ensures reliable power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's an essential component for industrial and commercial applications. Upgrade to this top-of-the-line connector and experience enhanced connectivity like never before.