842-034-524-112

Heilind Number:EDA842-034-524-112
Manufacturer:EDAC
Manufacturer Number:842-034-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-524-112

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a single row design and a total of 34 positions, it offers ample connectivity options for your PCB layout. The .1 inch pitch and .2 inch row spacing allow for precise installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup today and experience enhanced reliability and efficiency in your electronic systems.