842-034-524-201

Heilind Number:EDA842-034-524-201
Manufacturer:EDAC
Manufacturer Number:842-034-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-524-201

Detailed Description

Elevate your high-temperature PCB connections with our durable and reliable Card Edge Connector. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector can withstand extreme operating conditions ranging from -40 to 105°C. With 34 positions spread across 2 rows, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures secure and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for straight mounting orientation, this connector is perfect for various electronic devices and systems, meeting stringent quality and performance standards. Upgrade your PCB setups with our Card Edge Connector for seamless and robust connectivity solutions.