842-034-524-207

Heilind Number:EDA842-034-524-207
Manufacturer:EDAC
Manufacturer Number:842-034-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance systems. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durable housing for secure connections. With two rows and 34 positions, it provides ample room for intricate circuitry. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Whether for industrial or commercial applications, its straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Explore our range of connectors for even more connectivity solutions.