842-034-524-212

Heilind Number:EDA842-034-524-212
Manufacturer:EDAC
Manufacturer Number:842-034-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and copper alloy contacts, it ensures efficient power delivery. Its 2-row configuration, .1-inch pitch, and .2-inch row spacing accommodate 34 positions for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding applications in various industries. The straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Explore our range of connectors for more innovative solutions.