842-034-540-101

Heilind Number:EDA842-034-540-101
Manufacturer:EDAC
Manufacturer Number:842-034-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row layout and 34 positions, it offers seamless board-to-board connectivity. Crafted with copper alloy contacts and a precise .1 inch pitch, it guarantees efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential component.