842-034-540-102

Heilind Number:EDA842-034-540-102
Manufacturer:EDAC
Manufacturer Number:842-034-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient power transmission. Upgrade your setup with this green-colored connector, a must-have in your PCB assembly toolkit.