842-034-540-103

Heilind Number:EDA842-034-540-103
Manufacturer:EDAC
Manufacturer Number:842-034-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliability in extreme conditions. With a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring a single row layout and 34 positions, it provides ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Suitable for straight mounting orientation, it is ideal for board to board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance applications. Trust in its quality and performance to enhance your electronic systems.