842-034-540-104

Heilind Number:EDA842-034-540-104
Manufacturer:EDAC
Manufacturer Number:842-034-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durable performance, this connector features a single row of 34 positions for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Choose this green-colored connector for top-notch performance and longevity in your PCB designs.