842-034-540-107

Heilind Number:EDA842-034-540-107
Manufacturer:EDAC
Manufacturer Number:842-034-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a 3A amperage capacity and features robust UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and durable Copper Alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with 34 positions, allow for seamless integration on your PCB. Engineered for versatility, it offers straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in this essential component for optimal connectivity in your electronic designs.