842-034-540-108

Heilind Number:EDA842-034-540-108
Manufacturer:EDAC
Manufacturer Number:842-034-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 34 positions, it offers reliable connections for your electronic components. The copper alloy contacts ensure efficient power transmission, with a low pitch of .1 inch and row spacing of .2 inch for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector for high-quality board-to-board connectivity.