842-034-540-112

Heilind Number:EDA842-034-540-112
Manufacturer:EDAC
Manufacturer Number:842-034-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a compact .1-inch pitch and a single row layout of 34 positions, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-quality connector, perfect for demanding environments.