842-034-540-201

Heilind Number:EDA842-034-540-201
Manufacturer:EDAC
Manufacturer Number:842-034-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With a double row layout and 34 positions, it offers ample connectivity options. The Copper Alloy contact material and .1 inch pitch guarantee efficient signal transmission. Mountable in a straight orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your industrial applications. Explore more in our wide range of Products, Connectors, and PCB Connectors.