842-034-540-202

Heilind Number:EDA842-034-540-202
Manufacturer:EDAC
Manufacturer Number:842-034-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for precision and performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a contact material of Copper Alloy, it ensures optimal conductivity, while the dual-row configuration with 34 positions offers ample connectivity options for your PCB projects. The .1-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for high-temperature environments. Trust in this connector for efficient and dependable connections in your electronic applications.