842-034-540-203

Heilind Number:EDA842-034-540-203
Manufacturer:EDAC
Manufacturer Number:842-034-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-203

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for optimal performance, it features a vibrant green color and durable housing made of UL 94V-0 Diallyl Phthalate. With a contact material of copper alloy, this connector ensures reliable conductivity. Boasting two rows and 34 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.