842-034-540-207

Heilind Number:EDA842-034-540-207
Manufacturer:EDAC
Manufacturer Number:842-034-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-540-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for reliable performance, this connector features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability even in high-temperature environments. With a double row configuration and a total of 34 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure placement. Upgrade your electronic systems with this essential component, a must-have in any professional's toolkit.