842-034-541-101

Heilind Number:EDA842-034-541-101
Manufacturer:EDAC
Manufacturer Number:842-034-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 34 positions, it offers seamless integration for your PCB connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for superior quality and performance in your board-to-board PCB setups. Welcome to the future of connectivity.