842-034-541-102

Heilind Number:EDA842-034-541-102
Manufacturer:EDAC
Manufacturer Number:842-034-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 34 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.