842-034-541-103

Heilind Number:EDA842-034-541-103
Manufacturer:EDAC
Manufacturer Number:842-034-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-103

Detailed Description

Enhance your circuit board connectivity with this high temperature card edge connector. Designed for durability and reliable performance, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of handling up to 3A of current. With a pitch of .1 inch and row spacing of .2 inches, this single-row connector offers seamless integration onto your PCB. Its 34 positions ensure ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in this connector for efficient and secure board-to-board connections.