842-034-541-104

Heilind Number:EDA842-034-541-104
Manufacturer:EDAC
Manufacturer Number:842-034-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-104

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector in vibrant Green. Designed for industrial applications, it boasts a steady amperage of 3 A and features UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With a single row of 34 Copper Alloy contacts, each precisely spaced at .1 inches with .2 inches row spacing, it ensures efficient signal transmission. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your electronic devices.