842-034-541-107

Heilind Number:EDA842-034-541-107
Manufacturer:EDAC
Manufacturer Number:842-034-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features a single row configuration with 34 positions. Constructed with high-quality Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your connectivity needs. Upgrade your setup today with this essential component.