842-034-541-108

Heilind Number:EDA842-034-541-108
Manufacturer:EDAC
Manufacturer Number:842-034-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and a total of 34 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation guarantees easy installation, making it a versatile and essential component for your electronic projects.