842-034-541-112

Heilind Number:EDA842-034-541-112
Manufacturer:EDAC
Manufacturer Number:842-034-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vivid green. Designed for optimal performance, this connector features a single row with 34 positions, ensuring seamless integration on your board. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. The compact .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-stress environments. Elevate your project's performance with this essential component from our extensive range of PCB connectors.