842-034-541-201

Heilind Number:EDA842-034-541-201
Manufacturer:EDAC
Manufacturer Number:842-034-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a 2-row configuration and 34 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for rugged applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential component. Explore more in our PCB Connectors collection.