842-034-541-202

Heilind Number:EDA842-034-541-202
Manufacturer:EDAC
Manufacturer Number:842-034-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission across its two rows of 34 positions. The copper alloy contact material guarantees efficient signal transfer, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connectivity, making it a vital addition to your inventory of essential components.