842-034-541-203

Heilind Number:EDA842-034-541-203
Manufacturer:EDAC
Manufacturer Number:842-034-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3A, it ensures reliable power transmission. The two-row configuration with 34 positions offers ample connectivity options, while the Copper Alloy contact material guarantees excellent conductivity. Boasting a precise pitch of .1 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this high-quality connector, a must-have in your PCB assembly toolkit.