842-034-541-204

Heilind Number:EDA842-034-541-204
Manufacturer:EDAC
Manufacturer Number:842-034-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing that ensures durability and reliability. With dual rows and 34 positions, it provides ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the tight pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-temperature environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly needs. Trust in our connector to deliver consistent performance and secure your critical connections with confidence. Elevate your design with this essential component.