842-034-541-207

Heilind Number:EDA842-034-541-207
Manufacturer:EDAC
Manufacturer Number:842-034-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a current rating of 3 A, it provides efficient power transmission for your applications. The two rows of 34 copper alloy contacts, spaced at .1 inches with a row spacing of .2 inches, offer secure and precise connections. Perfect for board-to-board setups, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity solutions with this essential component.