842-034-541-208

Heilind Number:EDA842-034-541-208
Manufacturer:EDAC
Manufacturer Number:842-034-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for durability, it features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in elevated temperatures ranging from -40 to 105 °C. With 34 positions spread across 2 rows and a pitch of .1 inches, this connector offers seamless integration for your PCB assembly. The copper alloy contact material guarantees efficient power transmission at a maximum amperage of 3 A. Designed for straight mount orientation, it facilitates hassle-free installation, while the .2-inch row spacing allows for efficient signal routing. Elevate your connectivity solutions with this essential component, perfect for various applications in the electronics industry.