842-034-541-212

Heilind Number:EDA842-034-541-212
Manufacturer:EDAC
Manufacturer Number:842-034-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-541-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows and 34 positions, it offers ample connectivity in a compact .1-inch pitch design. Crafted with durable Copper Alloy contacts, it ensures secure and stable signal transmission. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature environments. Elevate your PCB assembly with this essential component.