842-034-542-101

Heilind Number:EDA842-034-542-101
Manufacturer:EDAC
Manufacturer Number:842-034-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-542-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout and 34 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your PCB setup with this essential connector for seamless and efficient electronic connectivity.