842-034-542-102

Heilind Number:EDA842-034-542-102
Manufacturer:EDAC
Manufacturer Number:842-034-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-542-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and a total of 34 positions, it offers seamless integration for your circuitry. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for straight mounting orientation, this connector can handle an operating temperature range from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.