842-034-542-103

Heilind Number:EDA842-034-542-103
Manufacturer:EDAC
Manufacturer Number:842-034-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-542-103

Detailed Description

Enhance your high-temperature electronic setups with this Green High Temp Card Edge Connector. Designed for optimal performance, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability even in challenging environments. With a single row layout featuring 34 copper alloy contact positions, it facilitates seamless connectivity on your PCBs. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for your critical applications. Elevate your connectivity game with this essential component.