842-034-542-104

Heilind Number:EDA842-034-542-104
Manufacturer:EDAC
Manufacturer Number:842-034-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-542-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a single row layout, featuring 34 positions for seamless integration. With a rugged housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures reliable conductivity in demanding environments. The .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect solution for industrial and commercial applications requiring robust connectivity. Trust in this essential component for your PCB assembly needs.