842-034-542-107

Heilind Number:EDA842-034-542-107
Manufacturer:EDAC
Manufacturer Number:842-034-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-542-107

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, while the Copper Alloy contacts provide excellent conductivity. With a single row configuration and a total of 34 positions, this green connector offers seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where high heat tolerance is essential. Whether you're connecting boards or components, this connector, with a pitch of .1 inches and row spacing of .2 inches, guarantees a secure and stable connection. Upgrade your setup with this essential component, a must-have in any electronic assembly project.