842-034-542-108

Heilind Number:EDA842-034-542-108
Manufacturer:EDAC
Manufacturer Number:842-034-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-542-108

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row configuration and 34 positions, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, supporting an amperage of 3A. Its precise pitch of .1 inches and row spacing of .2 inches make for easy and accurate installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Trust in its straight mount orientation for a secure and stable connection every time, making it an essential component for your PCB projects. Upgrade to this high-performance Card Edge Connector and experience seamless connectivity like never before.