842-034-542-201

Heilind Number:EDA842-034-542-201
Manufacturer:EDAC
Manufacturer Number:842-034-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows of 34 positions each, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. The connector's .1-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temp environments. Its straight mount orientation makes installation a breeze. Elevate your PCB connections with this essential component.