842-034-542-207

Heilind Number:EDA842-034-542-207
Manufacturer:EDAC
Manufacturer Number:842-034-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-542-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 34 positions, it provides ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and automotive settings. Its straight mount orientation and precise pitch of .1 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Elevate your connectivity game with this essential component.