842-034-542-212

Heilind Number:EDA842-034-542-212
Manufacturer:EDAC
Manufacturer Number:842-034-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-542-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage rating, it ensures reliable power transmission for your electronic devices. Its two rows of 34 positions, crafted from high-quality Copper Alloy, offer secure and efficient connectivity. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Choose this Straight-mount orientation connector for seamless integration into your PCB design. Elevate your connectivity with this essential component.