842-034-544-101

Heilind Number:EDA842-034-544-101
Manufacturer:EDAC
Manufacturer Number:842-034-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-544-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring a single row layout and 34 positions, it ensures seamless signal transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for high-temp environments. Perfect for Board to Board PCB connections, this connector guarantees efficiency and durability in every application. Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring a single row layout and 34 positions, it ensures seamless signal transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for high-temp environments. Perfect for Board to Board PCB connections, this connector guarantees efficiency and durability in every application.