842-034-544-102

Heilind Number:EDA842-034-544-102
Manufacturer:EDAC
Manufacturer Number:842-034-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-544-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 34 positions, it offers efficient board-to-board connectivity. The copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in its straight mount orientation for secure attachment, making it a dependable choice for your PCB assembly needs.