842-034-544-107

Heilind Number:EDA842-034-544-107
Manufacturer:EDAC
Manufacturer Number:842-034-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-544-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in a vibrant green hue. Designed for performance in demanding environments, it boasts a current rating of 3A and is crafted from UL 94V-0 Diallyl Phthalate housing material for exceptional durability. With a single row configuration and 34 positions, it offers seamless connectivity for your PCB setup. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Perfect for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.