842-034-555-201

Heilind Number:EDA842-034-555-201
Manufacturer:EDAC
Manufacturer Number:842-034-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a dual-row configuration with 34 positions. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees stability in any environment. Perfect for a range of applications, this connector is a must-have for your PCB connectivity needs. Explore our selection today and elevate your electronic projects with ease.