842-034-555-202

Heilind Number:EDA842-034-555-202
Manufacturer:EDAC
Manufacturer Number:842-034-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-555-202

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows and 34 positions, it offers ample space for your PCB connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Trust in its 3A amperage rating for seamless power transmission. Elevate your connectivity solutions with this essential component.