842-034-555-207

Heilind Number:EDA842-034-555-207
Manufacturer:EDAC
Manufacturer Number:842-034-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-555-207

Detailed Description

Upgrade your high-temp electronic connections with our Green Card Edge Connector. With a current rating of 3 A, this connector is designed for reliable performance in demanding environments. Its UL 94V-0 Diallyl Phthalate housing ensures safety and durability. Featuring two rows of Copper Alloy contacts with a .1 inch pitch and .2 inch row spacing, it offers secure and efficient connectivity. With 34 positions, it's ideal for a variety of applications. The straight mount orientation makes installation easy, and with an operating temperature range of -40 to 105 °C, it's suitable for use in extreme conditions. Trust in our connector for seamless board-to-board connections in your electronic designs.