842-034-555-212

Heilind Number:EDA842-034-555-212
Manufacturer:EDAC
Manufacturer Number:842-034-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of 34 positions each, it offers ample connectivity for your electronic projects. The copper alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Choose this Straight mount orientation connector for seamless integration and experience exceptional performance in your designs.