842-034-556-202

Heilind Number:EDA842-034-556-202
Manufacturer:EDAC
Manufacturer Number:842-034-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-556-202

Detailed Description

Enhance your high-temperature PCB connectivity with our two-row Card Edge Connector. Designed for durability and reliable performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures seamless connection in your electronic assembly. The straight mount orientation and 34 positions cater to your specific layout needs, while its operating temperature range of -40 to 105°C guarantees functionality in harsh environments. Upgrade your PCB design with this essential component, perfect for board-to-board connections.