842-034-556-203

Heilind Number:EDA842-034-556-203
Manufacturer:EDAC
Manufacturer Number:842-034-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-034-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-034-556-203

Detailed Description

Enhance your PCB connection with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only adds a pop of visual interest but also signifies its durability and reliability. With a contact material of copper alloy, it ensures secure and efficient connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Featuring two rows and a pitch of .1 inches, it offers a total of 34 positions for seamless integration. Whether in straight or right-angle orientation, its robust construction can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.